2450AD14A5500T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2450AD14A5500T
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450AD14A5500001T

DigiKey Part Number
712-2450AD14A5500001TTR-ND - Tape & Reel (TR)
712-2450AD14A5500001TCT-ND - Cut Tape (CT)
712-2450AD14A5500001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AD14A5500001T
Description
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AD14A5500001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-6dB
Gain
4dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.157
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34000 €3,40 €
250,30480 €7,62 €
1000,26520 €26,52 €
2500,24648 €61,62 €
5000,23520 €117,60 €
1.0000,22589 €225,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21192 €847,68 €
8.0000,20673 €1.653,84 €
12.0000,20413 €2.449,56 €
20.0000,20125 €4.025,00 €
28.0000,19957 €5.587,96 €
40.0000,19795 €7.918,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €