



1600BL15B0100001E | |
|---|---|
DigiKey Part Number | 712-1600BL15B0100001ETR-ND - Tape & Reel (TR) 712-1600BL15B0100001ECT-ND - Cut Tape (CT) 712-1600BL15B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1600BL15B0100001E |
Description | BALUN 1.5GHZ-1.7GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5GHz ~ 1.7GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5GHz ~ 1.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,22490 € | 112,45 € |
| 1.000 | 0,21817 € | 218,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20521 € | 820,84 € |
| 8.000 | 0,19895 € | 1.591,60 € |
| 12.000 | 0,19537 € | 2.344,44 € |
| 20.000 | 0,19093 € | 3.818,60 € |
| 28.000 | 0,18805 € | 5.265,40 € |
| 40.000 | 0,18503 € | 7.401,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











