
1400BP41A0550001E | |
|---|---|
DigiKey Part Number | 712-1400BP41A0550001ETR-ND - Tape & Reel (TR) 712-1400BP41A0550001ECT-ND - Cut Tape (CT) 712-1400BP41A0550001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1400BP41A0550001E |
Description | RF FILTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 2dB 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz | |
Bandwidth | 550MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Height (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52240 € | 26,12 € |
| 100 | 0,49130 € | 49,13 € |
| 250 | 0,45308 € | 113,27 € |
| 500 | 0,42620 € | 213,10 € |
| 1.000 | 0,40090 € | 400,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37713 € | 754,26 € |
| 4.000 | 0,35475 € | 1.419,00 € |
| 6.000 | 0,34227 € | 2.053,62 € |
| 10.000 | 0,32716 € | 3.271,60 € |
| 14.000 | 0,31757 € | 4.445,98 € |
| 20.000 | 0,30771 € | 6.154,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



