


RBBPF3225180C67B1U | |
|---|---|
DigiKey Part Number | 1292-1110-2-ND - Tape & Reel (TR) 1292-1110-1-ND - Cut Tape (CT) 1292-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBBPF3225180C67B1U |
Description | RF FILTER BAND PASS 1.4GHZ 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 2dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | RBBPF3225180C67B1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz Center | |
Bandwidth | 550MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41160 € | 10,29 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,36400 € | 36,40 € |
| 250 | 0,33572 € | 83,93 € |
| 500 | 0,31576 € | 157,88 € |
| 1.000 | 0,29704 € | 297,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27941 € | 558,82 € |
| 4.000 | 0,26283 € | 1.051,32 € |
| 6.000 | 0,25359 € | 1.521,54 € |
| 10.000 | 0,24241 € | 2.424,10 € |
| 14.000 | 0,23531 € | 3.294,34 € |
| 20.000 | 0,22801 € | 4.560,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











