



0915BM15A0001001E | |
|---|---|
DigiKey Part Number | 712-0915BM15A0001001ETR-ND - Tape & Reel (TR) 712-0915BM15A0001001ECT-ND - Cut Tape (CT) 712-0915BM15A0001001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0915BM15A0001001E |
Description | BALUN 902MHZ-928MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 902MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 902MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,47240 € | 11,81 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,41770 € | 41,77 € |
| 250 | 0,38520 € | 96,30 € |
| 500 | 0,36234 € | 181,17 € |
| 1.000 | 0,34084 € | 340,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30160 € | 1.206,40 € |
| 8.000 | 0,28369 € | 2.269,52 € |
| 12.000 | 0,27371 € | 3.284,52 € |
| 20.000 | 0,26162 € | 5.232,40 € |
| 28.000 | 0,25512 € | 7.143,36 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











