TDDF201W104K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Novacap
In Stock: 0
Unit Price: 0,65776 €
Datasheet

Direct


KEMET
In Stock: 4.990
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19307 €
Datasheet

Direct


YAGEO
In Stock: 944
Unit Price: 0,51000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11715 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.243
Unit Price: 0,47000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34433 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34433 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,27851 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43657 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.802
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 1.374
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 2.157
Unit Price: 1,17000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDDF201W104K1GV001E

DigiKey Part Number
709-TDDF201W104K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDDF201W104K1GV001E
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDDF201W104K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11667 €700,02 €
Unit Price without VAT:0,11667 €
Unit Price with VAT:0,13884 €