ZM-1957-CW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


JKL Components Corp.
In Stock: 404
Unit Price: 3,63000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM-1957-CW

DigiKey Part Number
289-1198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZM-1957-CW
Description
LED ENG CL WHT LNR STRIP 7500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
7500K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
66lm (Typ)
Current - Test
60mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
26 lm/W
Current - Max
60mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L
Height
8.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes