


ZM-333-CW | |
|---|---|
DigiKey Part Number | 289-ZM-333-CW-ND |
Manufacturer | |
Manufacturer Product Number | ZM-333-CW |
Description | LED MOD CL WHT LNR STRIP 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 76lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 170° | |
Features | IP67 | |
Size / Dimension | 55.50mm L x 12.00mm W | |
Height | 8.45mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 50 | 2,25520 € | 112,76 € |
| 100 | 2,11600 € | 211,60 € |
| 500 | 1,86906 € | 934,53 € |
| 1.000 | 1,78871 € | 1.788,71 € |
| 2.000 | 1,72072 € | 3.441,44 € |
| 5.000 | 1,64669 € | 8.233,45 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |





