
SM2440G | |
|---|---|
DigiKey Part Number | SM2440G-ND |
Manufacturer | |
Manufacturer Product Number | SM2440G |
Description | LAMP INCAND RT-2 TELE SLIDE 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-2 Telephone Slide Base Liliput T6.8 |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 24V |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-2 |
Type Incandescent | Lead Style Telephone Slide Base Liliput T6.8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2420G | JKL Components Corp. | 0 | SM2420G-ND | 1,38990 € | Similar |


