
SM2420G | |
|---|---|
DigiKey Part Number | SM2420G-ND |
Manufacturer | |
Manufacturer Product Number | SM2420G |
Description | LAMP INCAND RT-2 TELE SLIDE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-2 Telephone Slide Base Liliput T6.8 |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.06 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-2 |
Type Incandescent | Lead Style Telephone Slide Base Liliput T6.8 |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38990 € | 138,99 € |
| Unit Price without VAT: | 1,38990 € |
|---|---|
| Unit Price with VAT: | 1,65398 € |

