
GF710 | |
|---|---|
DigiKey Part Number | GF710-ND |
Manufacturer | |
Manufacturer Product Number | GF710 |
Description | LAMP INCAND 6MM T-2 FUSE 3AG 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round 6mm, T-2 Fuse - 3AG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.23 | |
Lens Style | Round | |
Lens Size | 6mm, T-2 | |
Lead Style | Fuse - 3AG |


