Incandescent Lamp Clear 12V Round 6mm, T-2 Fuse - 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF780

DigiKey Part Number
289-1224-ND
Manufacturer
Manufacturer Product Number
GF780
Description
LAMP INCAND 6MM T-2 FUSE 3AG 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round 6mm, T-2 Fuse - 3AG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
12V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.7
Packaging
Box
Lens Style
Round
Part Status
Active
Lens Size
6mm, T-2
Type
Incandescent
Lead Style
Fuse - 3AG
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1002,15300 €215,30 €
Manufacturers Standard Package
Unit Price without VAT:2,15300 €
Unit Price with VAT:2,56207 €