
GF665 | |
|---|---|
DigiKey Part Number | GF665-ND |
Manufacturer | |
Manufacturer Product Number | GF665 |
Description | LAMP INCAND 6MM T-2 FUSE 3AG 8V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 8V Round 6mm, T-2 Fuse - 3AG |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 8V |
Series | MSCP (Mean Spherical Candle Power) 0.25 |
Packaging Box | Lens Style Round |
Part Status Obsolete | Lens Size 6mm, T-2 |
Type Incandescent | Lead Style Fuse - 3AG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF670 | JKL Components Corp. | 0 | GF670-ND | 2,36580 € | MFR Recommended |


