
GF670 | |
|---|---|
DigiKey Part Number | GF670-ND |
Manufacturer | |
Manufacturer Product Number | GF670 |
Description | LAMP INCAND 6MM T-2 FUSE 3AG 8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 8V Round 6mm, T-2 Fuse - 3AG |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 8V |
Series | MSCP (Mean Spherical Candle Power) 0.64 |
Packaging Box | Lens Style Round |
Part Status Active | Lens Size 6mm, T-2 |
Type Incandescent | Lead Style Fuse - 3AG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,36580 € | 236,58 € |
| Unit Price without VAT: | 2,36580 € |
|---|---|
| Unit Price with VAT: | 2,81530 € |

