
GF550 | |
|---|---|
DigiKey Part Number | GF550-ND |
Manufacturer | |
Manufacturer Product Number | GF550 |
Description | LAMP INCAND 6MM T-2 FUSE 3AG 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round 6mm, T-2 Fuse - 3AG |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.4 |
Packaging Box | Lens Style Round |
Part Status Obsolete | Lens Size 6mm, T-2 |
Type Incandescent | Lead Style Fuse - 3AG |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF570 | JKL Components Corp. | 0 | GF570-ND | 2,34750 € | Similar |


