
GF570 | |
|---|---|
DigiKey Part Number | GF570-ND |
Manufacturer | |
Manufacturer Product Number | GF570 |
Description | LAMP INCAN 6MM T-2 FUSE 3AG 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round 6mm, T-2 Fuse - 3AG |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.64 |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 6mm, T-2 |
Type Incandescent | Lead Style Fuse - 3AG |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,36580 € | 236,58 € |
| Unit Price without VAT: | 2,36580 € |
|---|---|
| Unit Price with VAT: | 2,81530 € |

