BF3250-20B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JKL Components Corp.
In Stock: 117
Unit Price: 16,77000 €
Datasheet
CCFL, Tri-Phosphor RGB White Lamp 1200V (Start), 520V (Operating) 5 mA 31000 cd/m2 3.0mm x 250mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF3250-20B

DigiKey Part Number
289-1008-ND
Manufacturer
Manufacturer Product Number
BF3250-20B
Description
CCFL WH LAMP 1200V 5MA 3X250MM
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1200V (Start), 520V (Operating) 5 mA 31000 cd/m2 3.0mm x 250mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1200V (Start), 520V (Operating)
Current
5 mA
Output
31000 cd/m2
Size / Dimension
3.0mm x 250mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes