
39-29-W04 | |
|---|---|
DigiKey Part Number | 39-29-W04-ND |
Manufacturer | |
Manufacturer Product Number | 39-29-W04 |
Description | LENS WHITE YELLOW SLIP-ON |
Customer Reference | |
Detailed Description | Lens Cap White, Yellow Slip-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | White, Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 5.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Slip-On |



