
Z-212Y | |
|---|---|
DigiKey Part Number | Z-212Y-ND |
Manufacturer | |
Manufacturer Product Number | Z-212Y |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 16° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,17970 € | 17,97 € |
| Unit Price without VAT: | 0,17970 € |
|---|---|
| Unit Price with VAT: | 0,21384 € |


