
JYD040811 | |
|---|---|
DigiKey Part Number | 5101-JYD040811-ND |
Manufacturer | |
Manufacturer Product Number | JYD040811 |
Description | 4MM MICRO DC STANDARD MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 2VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | 0.028" (0.70mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,47400 € | 36,85 € |
| 40 | 1,42600 € | 57,04 € |
| 100 | 1,33660 € | 133,66 € |
| 300 | 1,23683 € | 371,05 € |
| 500 | 1,19302 € | 596,51 € |
| 1.000 | 1,13610 € | 1.136,10 € |
| 2.400 | 1,06808 € | 2.563,39 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |










