
CR2450 | |
|---|---|
DigiKey Part Number | 3027-CR2450-R-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 1,07960 € | 53,98 € |
| 100 | 1,03640 € | 103,64 € |
| 250 | 0,93280 € | 233,20 € |
| 500 | 0,88962 € | 444,81 € |
| 1.000 | 0,83779 € | 837,79 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


