CR 2450 JAUCH (IB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450

DigiKey Part Number
3027-CR2450-B-ND
Manufacturer
Manufacturer Product Number
CR2450
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Requires Holder
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,88000 €0,88 €
500,64200 €32,10 €
1000,60720 €60,72 €
2500,56448 €141,12 €
5000,53400 €267,00 €
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €