
CR2032 V3 | |
|---|---|
DigiKey Part Number | 3027-CR2032V3-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 V3 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.14" H (20.0mm x 3.6mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 3mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 60 | 0,60200 € | 36,12 € |
| 500 | 0,50958 € | 254,79 € |
| 1.000 | 0,48367 € | 483,67 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

