Connector Header Surface Mount 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.049" (1.25mm)
STA12-06WV-ET
STA12-06WV-ET

STA12-06WV-ET

DigiKey Part Number
4285-STA12-06WV-ETTR-ND - Tape & Reel (TR)
4285-STA12-06WV-ETCT-ND - Cut Tape (CT)
4285-STA12-06WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-06WV-ET
Description
1.25 MM W TO B CONNECTOR 6P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30500 €3,05 €
250,28520 €7,13 €
500,27140 €13,57 €
1000,25840 €25,84 €
2500,24224 €60,56 €
5000,23068 €115,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20723 €310,84 €
3.0000,19733 €591,99 €
4.5000,19177 €862,97 €
7.5000,18498 €1.387,35 €
10.5000,18064 €1.896,72 €
15.0000,17615 €2.642,25 €
37.5000,16513 €6.192,38 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €