



STA12-06HG | |
|---|---|
DigiKey Part Number | 4285-STA12-06HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-06HG |
Description | 1.25 MM W TO B CONNECTOR 6P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023800600 | Molex | 38.213 | WM2271-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05988 € | 14,97 € |
| 500 | 0,05700 € | 28,50 € |
| 1.000 | 0,05427 € | 54,27 € |
| 3.000 | 0,05022 € | 150,66 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


