
WR-80S-VFH05-N1 | |
|---|---|
DigiKey Part Number | 670-1998-ND |
Manufacturer | |
Manufacturer Product Number | WR-80S-VFH05-N1 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.148" (3.75mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,04300 € | 50,43 € |
| 25 | 4,72760 € | 118,19 € |
| 50 | 4,50180 € | 225,09 € |
| 100 | 4,28680 € | 428,68 € |
| 250 | 4,01848 € | 1.004,62 € |
| 500 | 3,82682 € | 1.913,41 € |
| 1.000 | 3,64433 € | 3.644,33 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |







