Direct

WR-80P-HF-HD-A1E-R1200 | |
|---|---|
DigiKey Part Number | 670-1780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-80P-HF-HD-A1E-R1200 |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-80P-HF-HD-A1E-R1200 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR-80P-HF-HD-A1E | JAE Electronics | 81 | 670-1780-ND | 8,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,50740 € | 5.408,88 € |
| Unit Price without VAT: | 4,50740 € |
|---|---|
| Unit Price with VAT: | 5,36381 € |





