
WR-40S-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1975-ND |
Manufacturer | |
Manufacturer Product Number | WR-40S-VF-N1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,75120 € | 68,78 € |
| 50 | 2,62000 € | 131,00 € |
| 100 | 2,49490 € | 249,49 € |
| 250 | 2,33864 € | 584,66 € |
| 500 | 2,22704 € | 1.113,52 € |
| 1.000 | 2,12080 € | 2.120,80 € |
| 2.500 | 1,98815 € | 4.970,38 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |







