
WR-40P-HF-HD-A1E | |
|---|---|
DigiKey Part Number | WR-40P-HF-HD-A1E-ND |
Manufacturer | |
Manufacturer Product Number | WR-40P-HF-HD-A1E |
Description | CONN PLUG 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,29800 € | 42,98 € |
| 25 | 4,02880 € | 100,72 € |
| 50 | 3,83640 € | 191,82 € |
| 100 | 3,65340 € | 365,34 € |
| 250 | 3,42464 € | 856,16 € |
| 500 | 3,26126 € | 1.630,63 € |
| 1.000 | 3,10572 € | 3.105,72 € |
| 2.500 | 2,91152 € | 7.278,80 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |






