
WP9-S032VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP9-S032VA1-R500 |
Description | CONN RCPT 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 32 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |


