
WP9-P032VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2819-2-ND - Tape & Reel (TR) 670-2819-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP9-P032VA1-R500 |
Description | CONN PLUG 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 32 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,28640 € | 32,16 € |
| 50 | 1,22480 € | 61,24 € |
| 100 | 1,16630 € | 116,63 € |
| 250 | 1,09320 € | 273,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79245 € | 2.377,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

