WP9-P024VA1-R500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 21.189
Unit Price: 1,02000 €
Datasheet
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP9-P024VA1-R500

DigiKey Part Number
670-2817-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP9-P024VA1-R500
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes