
WP7B-S040VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2806-2-ND - Tape & Reel (TR) 670-2806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP7B-S040VA1-R500 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 40 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7B-S040VA1-R8000 | JAE Electronics | 9.755 | 670-3055-1-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,15480 € | 28,87 € |
| 50 | 1,09940 € | 54,97 € |
| 100 | 1,04700 € | 104,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

