
WP7B-S040VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3055-2-ND - Tape & Reel (TR) 670-3055-1-ND - Cut Tape (CT) 670-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S040VA1-R8000 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 40 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7B-S040VA1-R500 | JAE Electronics | 156 | 670-2806-1-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53440 € | 13,36 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45420 € | 113,55 € |
| 500 | 0,43248 € | 216,24 € |
| 1.000 | 0,41182 € | 411,82 € |
| 2.500 | 0,38603 € | 965,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35563 € | 2.845,04 € |
| 16.000 | 0,33867 € | 5.418,72 € |
| 24.000 | 0,32913 € | 7.899,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


