WP7B-P070VA1-R500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 4.657
Unit Price: 1,07000 €
Datasheet
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7B-P070VA1-R500

DigiKey Part Number
670-2585-2-ND - Tape & Reel (TR)
670-2585-1-ND - Cut Tape (CT)
670-2585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7B-P070VA1-R500
Description
CONN PLUG 70POS SMD GOLD
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
70
Height Above Board
0.020" (0.50mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP7B-P070VA1-R8000JAE Electronics4.657670-3053-1-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types