
WP7B-P070VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3053-2-ND - Tape & Reel (TR) 670-3053-1-ND - Cut Tape (CT) 670-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P070VA1-R8000 |
Description | CONN PLUG 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 70 | Height Above Board 0.020" (0.50mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,81180 € | 40,59 € |
| 100 | 0,77300 € | 77,30 € |
| 250 | 0,72452 € | 181,13 € |
| 500 | 0,68992 € | 344,96 € |
| 1.000 | 0,65697 € | 656,97 € |
| 2.500 | 0,61850 € | 1.546,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,56736 € | 4.538,88 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



