Similar

WP7A-S010VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2580-2-ND - Tape & Reel (TR) 670-2580-1-ND - Cut Tape (CT) 670-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S010VA1-R500 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 10 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7A-S010VA1-R8000 | JAE Electronics | 7.148 | 670-3043-1-ND | 0,39000 € | Similar |


