
WP7A-S010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3043-2-ND - Tape & Reel (TR) 670-3043-1-ND - Cut Tape (CT) 670-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S010VA1-R8000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,29300 € | 14,65 € |
| 100 | 0,27880 € | 27,88 € |
| 250 | 0,26136 € | 65,34 € |
| 500 | 0,24886 € | 124,43 € |
| 1.000 | 0,23697 € | 236,97 € |
| 2.500 | 0,22213 € | 555,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20463 € | 1.637,04 € |
| 16.000 | 0,19486 € | 3.117,76 € |
| 24.000 | 0,18937 € | 4.544,88 € |
| 40.000 | 0,18267 € | 7.306,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

