Similar
Similar
Similar
Similar
Similar
Similar

WP6C-S030VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2833-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP6C-S030VA1-R500 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 30 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP6C-S030VA1-R6000 | JAE Electronics | 0 | WP6C-S030VA1-R6000-ND | 1,02266 € | Similar |
| 3-2363961-0 | TE Connectivity AMP Connectors | 25.183 | 17-3-2363961-0CT-ND | 0,31000 € | Similar |
| BM10NB(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 26.171 | H11826CT-ND | 0,79000 € | Similar |
| BM14B(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-30DS-0.4V(51)-ND | 0,56051 € | Similar |
| BM20B(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 5.376 | 26-BM20B(0.8)-30DS-0.4V(51)CT-ND | 1,02000 € | Similar |





