Similar
Similar

WP3-S040VA1-R6000 | |
|---|---|
DigiKey Part Number | 670-1180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP3-S040VA1-R6000 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1mm |
Number of Positions 40 | Height Above Board 0.039" (1.00mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024264012 | Molex | 0 | 5024264012-ND | 0,81718 € | Similar |
| 5024264030 | Molex | 15.136 | WM9053CT-ND | 1,56000 € | Similar |



