
5024264012 | |
|---|---|
DigiKey Part Number | 5024264012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024264012 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024264012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1mm |
Number of Positions 40 | Height Above Board 0.039" (1.00mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42.000 | 0,65803 € | 27.637,26 € |
| Unit Price without VAT: | 0,65803 € |
|---|---|
| Unit Price with VAT: | 0,78306 € |

