
WD2M144WB1R300 | |
|---|---|
DigiKey Part Number | 670-2383-2-ND - Tape & Reel (TR) 670-2383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WD2M144WB1R300 |
Description | CONN PLUG 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 17.9mm |
Number of Positions 148 (144 + 4 Power) | Height Above Board 0.472" (12.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,26400 € | 62,64 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |




