
WD2F144WB3R300 | |
|---|---|
DigiKey Part Number | WD2F144WB3R300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WD2F144WB3R300 |
Description | CONN RCPT 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 16.7mm |
Number of Positions 148 (144 + 4 Power) | Height Above Board 0.409" (10.39mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,10000 € | 2.130,00 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |



