Similar

TX25A-80P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-2872-ND |
Manufacturer | |
Manufacturer Product Number | TX25A-80P-LT-H1E |
Description | CONN PLUG 80POS R/A GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25A-80P-LT-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,72100 € | 57,21 € |
| 25 | 5,36280 € | 134,07 € |
| 50 | 5,10660 € | 255,33 € |
| 100 | 4,86290 € | 486,29 € |
| 462 | 4,36535 € | 2.016,79 € |
| 924 | 4,15719 € | 3.841,24 € |
| 1.386 | 4,04010 € | 5.599,58 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |











