
TX25-80P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1474-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-LT-H1E |
Description | CONN PLUG 80POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-80P-LT-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16100 € | 21,61 € |
| 25 | 2,02560 € | 50,64 € |
| 50 | 1,92880 € | 96,44 € |
| 100 | 1,83660 € | 183,66 € |
| 396 | 1,66659 € | 659,97 € |
| 792 | 1,58707 € | 1.256,96 € |
| 1.188 | 1,54233 € | 1.832,29 € |
| 2.772 | 1,45290 € | 4.027,44 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |










