
TX25-120P-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1428-ND |
Manufacturer | |
Manufacturer Product Number | TX25-120P-6ST-H1E |
Description | CONN PLUG 120POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-120P-6ST-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 16mm, 18mm | |
Height Above Board | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,48600 € | 34,86 € |
| 25 | 3,26800 € | 81,70 € |
| 50 | 3,11200 € | 155,60 € |
| 100 | 2,96330 € | 296,33 € |
| 264 | 2,76712 € | 730,52 € |
| 528 | 2,63509 € | 1.391,33 € |
| 1.056 | 2,50940 € | 2.649,93 € |
| 2.640 | 2,35247 € | 6.210,52 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |



