
TX24-120R-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1368-ND |
Manufacturer | |
Manufacturer Product Number | TX24-120R-6ST-H1E |
Description | CONN RCPT 120POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-120R-6ST-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 14mm, 18mm | |
Height Above Board | 0.406" (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06800 € | 30,68 € |
| 25 | 2,87600 € | 71,90 € |
| 50 | 2,73880 € | 136,94 € |
| 100 | 2,60780 € | 260,78 € |
| 264 | 2,43515 € | 642,88 € |
| 528 | 2,31898 € | 1.224,42 € |
| 1.056 | 2,20835 € | 2.332,02 € |
| 2.640 | 2,07024 € | 5.465,43 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |













