
ST19S020VCCR1400 | |
|---|---|
DigiKey Part Number | 670-ST19S020VCCR1400TR-ND - Tape & Reel (TR) 670-ST19S020VCCR1400CT-ND - Cut Tape (CT) 670-ST19S020VCCR1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST19S020VCCR1400 |
Description | CONN MICRO SD/NANO SIM CARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 20 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,27200 € | 56,80 € |
| 50 | 2,16360 € | 108,18 € |
| 100 | 2,06020 € | 206,02 € |
| 250 | 1,93116 € | 482,79 € |
| 500 | 1,83898 € | 919,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,25728 € | 1.760,19 € |
| 2.800 | 1,19731 € | 3.352,47 € |
| 4.200 | 1,16357 € | 4.886,99 € |
| 7.000 | 1,12243 € | 7.857,01 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |



