


ST19S020VCAR1400 | |
|---|---|
DigiKey Part Number | 670-2980-2-ND - Tape & Reel (TR) 670-2980-1-ND - Cut Tape (CT) 670-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST19S020VCAR1400 |
Description | CONN MICRO SD/NANO SIM CARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST19S020VCAR1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 20 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29600 € | 22,96 € |
| 25 | 2,15200 € | 53,80 € |
| 50 | 2,04920 € | 102,46 € |
| 100 | 1,95130 € | 195,13 € |
| 250 | 1,82916 € | 457,29 € |
| 500 | 1,74186 € | 870,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,61985 € | 2.267,79 € |
| 2.800 | 1,54260 € | 4.319,28 € |
| 4.200 | 1,49915 € | 6.296,43 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |





