



SRCN6A16-7P | |
|---|---|
DigiKey Part Number | 670-1147-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A16-7P |
Description | CONN PLUG MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 7 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 16-7 | Cable Opening 0.453" (11.51mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206044-1 | TE Connectivity AMP Connectors | 4.162 | A1358-ND | 6,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,28500 € | 82,85 € |
| 25 | 7,76520 € | 194,13 € |
| 50 | 7,39460 € | 369,73 € |
| 100 | 7,04170 € | 704,17 € |
| 250 | 6,60112 € | 1.650,28 € |
| 500 | 6,28630 € | 3.143,15 € |
| 1.000 | 5,98662 € | 5.986,62 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |





